Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No1509-103
Newark Part No.82T5286
Product Range1509 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $6.630 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1509-103
Newark Part No.82T5286
Product Range1509 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating1kV
Contact PlatingTin Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range1509 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1509-103 is a 1kV/15A black insulated Banana Jack with nickel-plated brass body and tin-plated brass contacts. Jacks mount is insulated from panel in 5/16-inch holes, metal body jack can be conductive-to-panel mounted in 1/4-inch holes. All are held with nut supplied. Wire wraps and solders around turret or through hole in interior contact, wire can be soldered to lug supplied on metal body jacks.
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
1509 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1509-103
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate