1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      FDS86140

                      Power MOSFET, N Channel, 100 V, 11.2 A, 0.0098 ohm, SOIC, Surface Mount

                      Date/Lot Code

                      ONSEMI FDS86140
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFDS86140
                      Newark Part No.88T3360
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,839 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.260
                      10+$1.840
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $11.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFDS86140
                      Newark Part No.88T3360
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds100V
                      Continuous Drain Current Id11.2A
                      On Resistance Rds(on)0.0081ohm
                      Drain Source On State Resistance0.0098ohm
                      Transistor Case StyleSOIC
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd5W
                      Gate Source Threshold Voltage Max2.7V
                      Power Dissipation5W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The FDS86140 is a N-channel MOSFET produced using advanced PowerTrench® process. It is suitable for DC-to-DC converters, off-line UPS and high voltage synchronous rectifier applications.

                      • High performance Trench technology for extremely low RDS (ON)
                      • High power and current handing capability in a widely used surface-mount package
                      • 100% UIL tested

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      11.2A

                      Drain Source On State Resistance

                      0.0098ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      5W

                      Power Dissipation

                      5W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Drain Source Voltage Vds

                      100V

                      On Resistance Rds(on)

                      0.0081ohm

                      Transistor Case Style

                      SOIC

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      2.7V

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for FDS86140

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code