Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB1245
Newark Part No.88T4209
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SB1245 is an Ultrafast Schottky Barrier Rectifier features high surge capacity, low power loss and high efficiency. This device is designed for low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- 31V Maximum RMS voltage
- 45V Maximum DC blocking voltage
- 10.5°C/W Junction to lead typical thermal resistance
- UL94V-0 Flammability rating
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
12A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SB
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate