1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Graphics Meters
                      Print Page

                      SGD 35-M

                      Graphics Meter, Multifunction, Panel Pilot Series, 3.5" TFT Screen, 320 x 240 Pixels, 4 to 30 Vdc

                      LASCAR SGD 35-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLASCAR
                      Manufacturer Part NoSGD 35-M
                      Newark Part No.78T6454
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$161.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $161.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLASCAR
                      Manufacturer Part NoSGD 35-M
                      Newark Part No.78T6454
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeTFT LCD Color
                      Display Resolution320 x 240 Pixels
                      Pixel Size (H x W)-
                      Screen Size3.5"
                      Panel Display InterfaceUSB
                      Memory Size-
                      Supply Voltage Min4VDC
                      Supply Voltage Max30VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The SGD 35-M is a PanelPilot Compatible Smart Graphics Display with a 320 x 240 pixel (QVGA) colour display and USB programming interface. Using the PanelPilot software (available for Windows XP, 2000, Vista and 7), users are able to choose from an ever-increasing number of configurations (six voltmeters at launch) which can then be customised to their needs. Colours, text labels, splash screen and input voltage scaling can all be customised by the user through the software and then uploaded to the SGD 35-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.

                      • 3.5" Colour TFT screen
                      • Multiple voltmeter configurations included free
                      • Programmable via the USB interface
                      • Simple panel mounting solution
                      • Digital Hold
                      • -0 to 40°C Operating temperature range

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      Meter Display Type

                      TFT LCD Color

                      Pixel Size (H x W)

                      -

                      Panel Display Interface

                      USB

                      Supply Voltage Min

                      4VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Display Resolution

                      320 x 240 Pixels

                      Screen Size

                      3.5"

                      Memory Size

                      -

                      Supply Voltage Max

                      30VDC

                      Operating Temperature Max

                      40°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)