1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      CBC3225T330KR

                      Wirewound Inductor, 33 µH, 0.41 ohm, 13 MHz, 570 mA, 1210 [3225 Metric], CB Series

                      TAIYO YUDEN CBC3225T330KR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIYO YUDEN
                      Manufacturer Part NoCBC3225T330KR
                      Newark Part No.82T8595
                      Product RangeCB Series
                      Also Known AsLSQPA322525T330KR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 29 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      500+$0.162
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1000
                      Multiple: 1000
                      $162.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIYO YUDEN
                      Manufacturer Part NoCBC3225T330KR
                      Newark Part No.82T8595
                      Product RangeCB Series
                      Also Known AsLSQPA322525T330KR
                      Technical Datasheet

                      Data Sheet

                      Inductance33µH
                      DC Resistance Max0.41ohm
                      Product RangeCB Series
                      Self Resonant Frequency13MHz
                      DC Current Rating570mA
                      Inductor Case / Package1210 [3225 Metric]
                      Inductor Case Style1210 [3225 Metric]
                      Inductance Tolerance± 10%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length3.2mm
                      Product Width2.5mm
                      Product Height2.5mm
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Inductance

                      33µH

                      Product Range

                      CB Series

                      DC Current Rating

                      570mA

                      Inductor Case Style

                      1210 [3225 Metric]

                      Inductor Construction

                      Unshielded

                      Product Length

                      3.2mm

                      Product Height

                      2.5mm

                      DC Resistance Max

                      0.41ohm

                      Self Resonant Frequency

                      13MHz

                      Inductor Case / Package

                      1210 [3225 Metric]

                      Inductance Tolerance

                      ± 10%

                      Core Material

                      Ferrite

                      Product Width

                      2.5mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for CBC3225T330KR

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)