Product Information
Product Overview
The ESK 300 is a starter kit that is designed to demonstrate energy harvesting and ultra low power radio technology. ESK 300 starter Kit illustrates the possibilities of energy harvesting wireless sensor technology through a selection of the major Enocean components. ESK 300 comes with electromechanical push button generators for switches and a solar powered temperatures sensor. Radio telegrams sent by the self powered sensors are received via USB gateway and visualized via PC software.
- Frequency: 868MHz
- PC software Dolphin View Basic visualizes and interprets Enocean radio telegrams
- The PTM 210 enables implementation of wireless remote controls without batteries
- ECO 200 is an energy converter for linear motion
- The STM 33x enables wireless temperature sensors and room operating panels
- USB 300 provides a bidirectional Enocean radio gateway via USB to the PC
Applications
Wireless, Communications & Networking
Contents
User manual, USB 300 USB stick gateway, PTM 210 self powered push button switch, Rocker for push button switch, STM 33x self powered temperature sensor, ECO 200 push button energy generator, PTM 330 push button radio module, Housing example from SEMD, Housing example from BSC GmbH.
Technical Specifications
Enocean
Wireless Connectivity
ECO 200, PTM 2xx, PTM 330, Rocker, STM 33x, USB 300, Optional Housing Components and User Manual
No SVHC (17-Dec-2015)
-
Wireless Module
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate