1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      93C66C-I/P

                      SERIAL EEPROM, 4KBIT, 2MHZ, DIP-8

                      Date/Lot Code

                      MICROCHIP 93C66C-I/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part No93C66C-I/P
                      Newark Part No.48W3899
                      Product Range4Kbit Microwire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      941 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.450
                      10+$0.440
                      25+$0.430
                      50+$0.425
                      120+$0.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part No93C66C-I/P
                      Newark Part No.48W3899
                      Product Range4Kbit Microwire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Size4Kbit
                      Memory Density4Kbit
                      EEPROM Memory Configuration512 x 8bit / 256 x 16bit
                      Memory Configuration512 x 8bit / 256 x 16bit
                      Memory Interface TypeSerial Microwire
                      InterfacesMicrowire
                      Clock Frequency Max3MHz
                      Clock Frequency3MHz
                      IC Case / PackageDIP
                      Memory Case StyleDIP
                      No. of Pins8Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range4Kbit Microwire Serial EEPROM
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Memory Size

                      4Kbit

                      EEPROM Memory Configuration

                      512 x 8bit / 256 x 16bit

                      Memory Interface Type

                      Serial Microwire

                      Clock Frequency Max

                      3MHz

                      IC Case / Package

                      DIP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      4Kbit Microwire Serial EEPROM

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Density

                      4Kbit

                      Memory Configuration

                      512 x 8bit / 256 x 16bit

                      Interfaces

                      Microwire

                      Clock Frequency

                      3MHz

                      Memory Case Style

                      DIP

                      Supply Voltage Min

                      4.5V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code