1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      EMH350PS18

                      AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 354W @ 12CFM, 80V AC to 275V AC

                      XP POWER EMH350PS18
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoEMH350PS18
                      Newark Part No.89T2213
                      Product RangeEMH350 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$340.020
                      5+$330.350
                      10+$320.680
                      25+$307.790
                      100+$288.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $340.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoEMH350PS18
                      Newark Part No.89T2213
                      Product RangeEMH350 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs1 Output
                      Output Power Max354W
                      Power Rating (Forced Cooling)354W @ 12CFM
                      Power Rating (Convection Cooling)-
                      Input Voltage VAC80V AC to 275V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 118V
                      Output Current - Output 119.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Input Voltage AC Min80V
                      Input Voltage AC Max275V
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeEMH350 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The EMH series of ultra compact high power density supplies deliver 250W and 350W within the industry standard 3" x 5" (76mm x 127mm) footprint. They achieve this very high power density with a minimal 12 CFM forced air requirement and a profile of just 1.4" (36mm) making them suitable for 1U and a host of other applications. All models feature a main output and 12V/0.6A fan supply output along with IEC60950 (IT) and IEC60601 BF (Medical) family safety approvals, thus including patient contact equipment in the wide range of possible applications. The EMH350 has a 5V/2A standby rail and can be supplied with a range of optional analogue and digital, PMBus compatible signals as well as a variable speed fan & cover. The EMH350D models have built in Oring diodes for use in redundant applications.

                      • Industry Standard 3" x 5" x 1.43" Format
                      • IT & Medical (BF) Approvals
                      • 80V to 275VAC Operation
                      • 5V Standby (EMH350)

                      Applications

                      Power Management, Industrial, Medical

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Output Power Max

                      354W

                      Power Rating (Convection Cooling)

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      19.5A

                      Output Current - Output 2

                      -

                      Input Voltage AC Min

                      80V

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      1 Output

                      Power Rating (Forced Cooling)

                      354W @ 12CFM

                      Input Voltage VAC

                      80V AC to 275V AC

                      Output Voltage - Output 1

                      18V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Input Voltage AC Max

                      275V

                      Output Voltage - Output 4

                      -

                      Product Range

                      EMH350 Series

                      Technical Docs (3)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)