1. Home
                      2. Test & Measurement
                      3. More Test & Laboratory Equipment
                      Print Page

                      AFG-2112

                      SIGNAL GENERATOR, ARB/FUNCTION, 12MHZ

                      GW INSTEK AFG-2112
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoAFG-2112
                      Newark Part No.79T9498
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$345.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $345.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoAFG-2112
                      Newark Part No.79T9498
                      Technical Datasheet

                      Data Sheet

                      SVHCTo Be Advised

                      Product Overview

                      The AFG-2100/2000 Series Arbitrary Function Generator is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the Educational and Basic Industrial requirements for an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20M Sa/s sampling rate, 10 bit vertical resolution and 4k point memory of the AFG-2100/2000 Series provide user with a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of Sine, Square and Triangle waveforms and the 1% ~ 99% adjustable duty cycle of Square (Pulse) waveform are the remarkable features to greatly extend its application range in various fields.

                      • 0.1Hz to 12 MHz with in 0.1Hz Resolution
                      • Sine, Square, Triangular, Noise and Arbitrary Waveform
                      • 20MSa/s Sampling Rate, 10 bit Vertical Resolution and 4k Point Memory for Arbitrary Waveform
                      • 1% ~ 99% adjustable duty cycle for Square Waveform
                      • Waveform Parameter Setting Through Numeric Keypad Entry & Knob Selection
                      • Amplitude, DC Offset and Other Key Setting Information Shown on the 3.5" LCD Screen Simultaneously
                      • AM/FM/FSK Modulation, Sweep, and Frequency Counter Functions (AFG-2100 only)
                      • USB Device Interface for Remote Control and Waveform Editing
                      • PC Arbitrary Waveform Editing Software

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      User manual CD x 1, Quick Start Guide x 1, Power Cord x 1 & GTL-110 test lead x 2.

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised