1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      MR756

                      Standard Recovery Diode, 600 V, 6 A, Axial Leaded, 900 mV, 400 A

                      SOLID STATE MR756
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part NoMR756
                      Newark Part No.10P1629
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part NoMR756
                      Newark Part No.10P1629
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage600V
                      Average Forward Current6A
                      Diode ConfigurationAxial Leaded
                      Forward Voltage Max900mV
                      Reverse Recovery Time-
                      Forward Surge Current400A
                      Operating Temperature Max175°C
                      Diode Case Style-
                      No. of Pins2Pins
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MR756 is a high current lead mounted Silicon Rectifier with epoxy moulded case, all external surface corrosion-resistant, terminal leads are readily solderable finish and cathode indicated by polarity band. The silicon rectifier features current capacity comparable to chassis mounted rectifier, very high surge capacity and insulated case.

                      • 720V Non-repetitive peak reverse voltage
                      • 420V RMS reverse voltage
                      • 1.25V at 100A Maximum instantaneous forward voltage drop

                      Applications

                      Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      600V

                      Diode Configuration

                      Axial Leaded

                      Reverse Recovery Time

                      -

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      Average Forward Current

                      6A

                      Forward Voltage Max

                      900mV

                      Forward Surge Current

                      400A

                      Diode Case Style

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)