Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTN9/6/3-3E25
Newark Part No.24W7799
Technical Datasheet
Outer Diameter9.5mm
Product Length3.4mm
Inner Diameter5.4mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TN9/6/3-3E25 is a Ferrite Toroid coated with polyamide 11(PA11). Toroid has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring cores are mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
5.4mm
Frequency Max
-
Product Range
-
Product Length
3.4mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate