1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Wrist Straps
                      Print Page

                      21-11090

                      Wrist Strap, Anti-Static, Elastic, Blue, 5 ft Cable

                      DURATOOL 21-11090
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part No21-11090
                      Newark Part No.64T7104
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      927 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part No21-11090
                      Newark Part No.64T7104
                      Technical Datasheet

                      Data Sheet

                      Wrist Band TypeAdjustable
                      Circumference Max-
                      Lead Length5ft
                      Wristband ColourBlue
                      Ground TerminalsBanana Plug
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Elastic anti-static wrist band has a built-in 1Ω resistor. Strap is fitted with a 10mm press stud. The lead is terminated in a 4mm banana plug which is attached to a alligator clip.

                      • 5' coiled cord
                      • Strap width: 20mm
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Wrist Band Type

                      Adjustable

                      Lead Length

                      5ft

                      Ground Terminals

                      Banana Plug

                      SVHC

                      No SVHC (17-Jan-2023)

                      Circumference Max

                      -

                      Wristband Colour

                      Blue

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65