Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-70-1030
Newark Part No.81C7566
Product RangeSPOX 5194 Series
Also Known As5194TL, GTIN UPC EAN: 800753745834
Technical Datasheet
16,177 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.247 |
10+ | $0.227 |
25+ | $0.227 |
50+ | $0.209 |
100+ | $0.209 |
250+ | $0.209 |
500+ | $0.209 |
1000+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-1030
Newark Part No.81C7566
Product RangeSPOX 5194 Series
Also Known As5194TL, GTIN UPC EAN: 800753745834
Technical Datasheet
Product RangeSPOX 5194 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With5195, 5196, 5197, 5198, 5199 Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
Product Overview
The 08-70-1030 is a SPOX™ female socket Crimp Terminal made of brass with tin plated finish. This 5194 series female crimp terminal accepts 24 to 18AWG wire. It can be used with 5195, 5196, 5197, 5198, 5199 series housing. The terminal is suitable for signal applications.
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
SPOX 5194 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
5195, 5196, 5197, 5198, 5199 Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability