Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No72309-8014BLF
Newark Part No.06M1952
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No72309-8014BLF
Newark Part No.06M1952
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 72309-8014BLF is a 8-way 2-port USB 2.0 type-A Stacked Connector with gold-plated copper alloy contacts. This connector with barrel-plated copper alloy shell, fire rated white nickel and tin lead-plated thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Positions
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
USB Standard
USB 2.0
Orientation
Right Angle
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate