1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      SR651

                      Current Probe, 4mm Banana Jack, Current Clamp, 1.2 kA, 100 mA

                      AEMC INSTRUMENTS SR651
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoSR651
                      Newark Part No.79K8745
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$254.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $254.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoSR651
                      Newark Part No.79K8745
                      Technical Datasheet

                      Data Sheet

                      Meter Side Connector4mm Banana Jack
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max1.2kA
                      Current Range Min100mA
                      For Use WithDMMs, Recorders, Loggers, Oscilloscopes, Power & Harmonic Meters
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      General purpose 1000A AC current probe designed for use with DMMs, loggers and oscilloscopes, power and harmonic meters. It is suitable for use in power quality measuring, low industrial loads, measuring around cable bundles, power load monitoring and waveform analysis.

                      • Measurement range of 100mA to 1200A AC current
                      • Large jaw opening accommodates conductors up to two 500MCM conductors
                      • Ergonomic design and easy operation
                      • Conforms to EN 61010, 600V Cat. III safety standard
                      • Low phase shift for power measurements
                      • Available with mV output signals
                      • Double insulation
                      • Grey polycarbonate + ABS UL94 V0 handles
                      • Red polycarbonate UL94 V0 jaws

                      Applications

                      Test & Measurement

                      Contents

                      Jack, User manual.

                      Technical Specifications

                      Meter Side Connector

                      4mm Banana Jack

                      Current Range Max

                      1.2kA

                      For Use With

                      DMMs, Recorders, Loggers, Oscilloscopes, Power & Harmonic Meters

                      SVHC

                      No SVHC (16-Jul-2019)

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      100mA

                      Product Range

                      -

                      Technical Docs (3)

                      Operating Instructions EN

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)