Print Page
290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.424 |
10+ | $0.424 |
25+ | $0.424 |
50+ | $0.424 |
100+ | $0.424 |
500+ | $0.424 |
1000+ | $0.424 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBT2045BP-E3/8W
Newark Part No.05W5892
Product RangeVBT20
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max660mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVBT20
Qualification-
SVHCLead (21-Jan-2025)
Alternatives for VBT2045BP-E3/8W
2 Products Found
Product Overview
The VBT2045BP-E3/8W is a barrier Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulding compound case. The trench MOS Schottky rectifier features high efficiency operation, low forward voltage drop and low power losses. The barrier Schottky rectifier is suitable for PV solar cell bypass protection. Polarity marked on the body.
- 1.5°C/W Typical thermal resistance
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263AB
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
VBT20
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate