1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      MK53DN512ZCLQ10

                      ARM MCU, K5 Measurement Series, Kinetis K Family K5x Series Microcontrollers, ARM Cortex-M4, 32 bit

                      NXP MK53DN512ZCLQ10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMK53DN512ZCLQ10
                      Newark Part No.89T6215
                      Product RangeKinetis K Family K5x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      250+$13.890
                      600+$13.560
                      Price for:Each
                      Minimum: 300
                      Multiple: 300
                      $4,167.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMK53DN512ZCLQ10
                      Newark Part No.89T6215
                      Product RangeKinetis K Family K5x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeKinetis K Family K5x Series Microcontrollers
                      Device CoreARM Cortex-M4
                      No. of Bits32bit
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      Operating Frequency Max100MHz
                      CPU Speed100MHz
                      Program Memory Size512KB
                      No. of Pins144Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's94I/O's
                      InterfacesI2C, SCI, SPI, USB
                      Embedded Interface TypeI2C, SCI, SPI, USB
                      RAM Memory Size128KB
                      ADC Channels45Channels
                      ADC Resolution16Bit
                      Supply Voltage Min1.71V
                      MCU FamilyKinetis K
                      MCU SeriesK5x
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      Kinetis K Family K5x Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32 bit

                      CPU Speed

                      100MHz

                      No. of Pins

                      144Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      I2C, SCI, SPI, USB

                      RAM Memory Size

                      128KB

                      ADC Resolution

                      16Bit

                      MCU Family

                      Kinetis K

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Device Core

                      ARM Cortex-M4

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      100MHz

                      Program Memory Size

                      512KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      94I/O's

                      Embedded Interface Type

                      I2C, SCI, SPI, USB

                      ADC Channels

                      45Channels

                      Supply Voltage Min

                      1.71V

                      MCU Series

                      K5x

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)