1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      MK70FN1M0VMJ15

                      MCU, 32BIT, CORTEX-M4, 150MHZ, BGA-256 ROHS COMPLIANT: YES

                      Date/Lot Code

                      NXP MK70FN1M0VMJ15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMK70FN1M0VMJ15
                      Newark Part No.06W0882
                      Product RangeKinetis K Family K7x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      175 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28.100
                      5+$27.240
                      10+$26.580
                      25+$26.000
                      50+$25.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMK70FN1M0VMJ15
                      Newark Part No.06W0882
                      Product RangeKinetis K Family K7x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeKinetis K Family K7x Series Microcontrollers
                      Device CoreARM Cortex-M4
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      Operating Frequency Max150MHz
                      Program Memory Size1MB
                      No. of Pins256Pins
                      CPU Speed150MHz
                      IC Case / PackageMAPBGA
                      MCU Case StyleMAPBGA
                      No. of I/O's128I/O's
                      InterfacesCAN, I2C, I2S, SPI, UART
                      RAM Memory Size128KB
                      Embedded Interface TypeCAN, I2C, I2S, SPI, UART
                      MCU ApplicationsGraphics LCD Controller
                      ADC Channels81Channels
                      ADC Resolution16Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyKinetis K
                      MCU SeriesK7x
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      Kinetis K Family K7x Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      150MHz

                      No. of Pins

                      256Pins

                      IC Case / Package

                      MAPBGA

                      No. of I/O's

                      128I/O's

                      RAM Memory Size

                      128KB

                      MCU Applications

                      Graphics LCD Controller

                      ADC Resolution

                      16Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      Kinetis K

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Device Core

                      ARM Cortex-M4

                      Data Bus Width

                      32bit

                      Program Memory Size

                      1MB

                      CPU Speed

                      150MHz

                      MCU Case Style

                      MAPBGA

                      Interfaces

                      CAN, I2C, I2S, SPI, UART

                      Embedded Interface Type

                      CAN, I2C, I2S, SPI, UART

                      ADC Channels

                      81Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      K7x

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for MK70FN1M0VMJ15

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code