1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      ANT-24G-S21-P5FL

                      ANT, STUBBY, 2.4GHZ, PIGTAIL, 50MM UFL

                      RF SOLUTIONS ANT-24G-S21-P5FL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRF SOLUTIONS
                      Manufacturer Part NoANT-24G-S21-P5FL
                      Newark Part No.07W3932
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.080
                      10+$8.700
                      25+$8.440
                      50+$8.200
                      100+$8.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRF SOLUTIONS
                      Manufacturer Part NoANT-24G-S21-P5FL
                      Newark Part No.07W3932
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeWiFi
                      Frequency Min300kHz
                      Frequency Max6GHz
                      Antenna MountingCable
                      Gain0dB
                      VSWR2.0
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarizationOmni
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Antenna Type

                      WiFi

                      Frequency Max

                      6GHz

                      Gain

                      0dB

                      Input Power

                      -

                      Antenna Polarization

                      Omni

                      SVHC

                      No SVHC (07-Nov-2024)

                      Frequency Min

                      300kHz

                      Antenna Mounting

                      Cable

                      VSWR

                      2.0

                      Input Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65