Product Information
Product Overview
The ECO 200 is an energy converter module for linear motion energy harvesting. It can be used to power the PTM 330 radio module or derivates. The energy output at every actuation of the spring is sufficient to transmit 3 sub telegrams with a PTM 330 module. The ECO 200 is an energy harvester designed for use with radio modules. The use of the ECO 200 in combination with energy harvesting wireless communication is protected by Enocean under international patents. Purchase of the ECO 200 does not include a license to any Enocean intellectual property. The use of the ECO 200 in conjunction with energy harvesting wireless switches or sensors is allowed if a PTM 330 or PTM 330C is used as transmitter. In all other cases written approval of Enocean is required.
- Frequency: 868MHz
- Mechanical dimensions: 29.3mm x 19.5mm x 7.0mm
- Actuating force/travel: 2.7N to 3.9N/1.2mm
- Switching cycles (up or down) typically greater than 300.000 at 25 °C
- Energy output: 120μJ to 210μJ at 2V
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Building Automation
Technical Specifications
Enocean
Motion Energy Harvesting
Eval Module ECO 200
No SVHC (17-Dec-2015)
-
Energy Harvesting
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate