1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Tweezers
                      Print Page

                      259CFR.SA

                      Tweezer, Replaceable Tips, ESD, 130 mm, Stainless Steel Body, Carbon Fibre Tip

                      IDEAL-TEK 259CFR.SA
                      IDEAL-TEK 259CFR.SA
                      IDEAL-TEK 259CFR.SA
                      IDEAL-TEK 259CFR.SA
                      IDEAL-TEK 259CFR.SA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL-TEK
                      Manufacturer Part No259CFR.SA
                      Newark Part No.27W2338
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$37.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL-TEK
                      Manufacturer Part No259CFR.SA
                      Newark Part No.27W2338
                      Technical Datasheet

                      Data Sheet

                      Tweezer TypeReplaceable Tip, ESD Safe
                      Tweezer Tip TypeStraight, Pointed
                      Overall Length130mm
                      Overall Length130mm
                      Tip StyleStyle 259
                      Tweezer Body MaterialStainless Steel Body
                      Tweezer Tip MaterialPlastic Tip
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 259CFR.SA is a Precision Tweezer made of anti-magnetic anti-acid stainless steel body with ESD Carbofib (CF) replaceable tips. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

                      • Non-magnetisable
                      • Good corrosion resistance to most chemicals, salts and acids
                      • Generally used where corrosion resistance and toughness are primary requirements
                      • Annealed state
                      • 8g/cm³ Density
                      • 40% Elongation, break
                      • 200GPa Modulus of elasticity

                      Technical Specifications

                      Tweezer Type

                      Replaceable Tip, ESD Safe

                      Overall Length

                      130mm

                      Tip Style

                      Style 259

                      Tweezer Tip Material

                      Plastic Tip

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tweezer Tip Type

                      Straight, Pointed

                      Overall Length

                      130mm

                      Tweezer Body Material

                      Stainless Steel Body

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 259CFR.SA

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65