1. Home
                      2. Connectors
                      3. Electrical Connectors & Power Strips
                      4. Standard Mains Plugs
                      Print Page

                      213598-1

                      Power Entry Connector, Electrical AC Power, 15 A, Grey, Nylon (Polyamide) Body, 125 V

                      AMP - TE CONNECTIVITY 213598-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No213598-1
                      Newark Part No.12H6306
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$3.160
                      2500+$3.090
                      Price for:Each
                      Minimum: 1260
                      Multiple: 630
                      $3,981.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No213598-1
                      Newark Part No.12H6306
                      Connector TypeElectrical AC Power
                      Current Rating15A
                      Connector ColourGrey
                      Connector Body MaterialNylon (Polyamide) Body
                      Voltage Rating VAC125V
                      Product Range-
                      SVHCLead

                      Product Overview

                      The 213598-1 is a 15A PCB-mount Convenience Power Outlet with tin-plated brass contacts and gray glass-filled nylon housing. The convenience outlet offers a fast and easy way to add an AC power outlet to a variety of electrical or electronic equipment. The end applications vary from use in applications such as multiple outlet strips and uninterruptible power supplies to industrial applications where a convenient AC power outlet is needed to be installed to the equipment in order to power external devices.

                      • Solder termination

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Connector Type

                      Electrical AC Power

                      Connector Colour

                      Grey

                      Voltage Rating VAC

                      125V

                      SVHC

                      Lead

                      Current Rating

                      15A

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Product Range

                      -

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      3D Product Image EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead