Quantity | Price |
---|---|
1+ | $5,245.000 |
Product Information
Product Overview
The PEL 105 W4 AMPFLEX SENSORS from AEMC is a power and energy logger with 196A-24-BK AmpFlex sensor. PEL 105 is a simple to use, power and energy data logger that monitors both traditional and renewable energy sources. It monitors and records power, energy, cost and harmonics locally or from anywhere in the world. The PEL 105 is built into a waterproof case with an IP67 rating designed for outdoor use and is especially useful for pole mounting. This product is for electricians, engineers and contractors doing work in the areas of building and system monitoring and upgrades, including compliance to article 220.87 of the NEC, as well as overall energy audits and incoming power monitoring. It is available with an Android App to configure, view and capture data wirelessly. Bluetooth and Wi-Fi wireless communication provides the operator with the ability to work from a safe distance away from dangerous voltages and currents without the need to wear PPE gear.
- 5 voltage and 4 current measurement inputs, designed to work in 1000V CATIV environments
- Measures volts, amps, watts, VARs, KWh, power factor and harmonics out to the 50th
- Track energy costs including time of use
- Wi-Fi, Bluetooth class 1, USB, LAN and Ethernet communication built-in
- Powered from phase inputs up to 1000VAC or from a wall receptacle
- User selectable storage rates and demand intervals
- Pole mountable, minimal programming required
- Can be configured directly from front panel, through DataView control panel or free Android App
- Automatic recognition of the connected current sensors/probes
- DataView software for data storage, real time display, analysis and report generation
Applications
Test & Measurement, Industrial
Contents
Extra large tool bag, Accessory pouch, 5ft USB cable, Five 10ft black voltage leads(waterproof cap) with alligator clips, Power adapter 110/230V with US power cord, Four water tight AmpFlex 196A-24-BK sensors, 9.6V NiMH battery, SD card, USB SD card reader, Twelve colour coded input ID markers, Quick start guide, USB stick supplied with DataView software and user manual.
Technical Specifications
Current, Energy, Power, Voltage
10V to 1kV
180mm
245mm
No SVHC (16-Jul-2019)
9 Channel
-
270mm
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate