New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      PEL 105 W4 AMPFLEX SENSORS

                      Power Analyzer, Sensor, Current, Energy, Power, Voltage, 9 Channel, 10V to 1kV, 180 mm, 270 mm

                      AEMC INSTRUMENTS PEL 105 W4 AMPFLEX SENSORS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoPEL 105 W4 AMPFLEX SENSORS
                      Newark Part No.02AC7053
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5,245.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,245.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoPEL 105 W4 AMPFLEX SENSORS
                      Newark Part No.02AC7053
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsCurrent, Energy, Power, Voltage
                      No. of Channels9 Channel
                      Voltage Range rms10V to 1kV
                      Bandwidth-
                      External Height180mm
                      External Width270mm
                      External Depth245mm
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The PEL 105 W4 AMPFLEX SENSORS from AEMC is a power and energy logger with 196A-24-BK AmpFlex sensor. PEL 105 is a simple to use, power and energy data logger that monitors both traditional and renewable energy sources. It monitors and records power, energy, cost and harmonics locally or from anywhere in the world. The PEL 105 is built into a waterproof case with an IP67 rating designed for outdoor use and is especially useful for pole mounting. This product is for electricians, engineers and contractors doing work in the areas of building and system monitoring and upgrades, including compliance to article 220.87 of the NEC, as well as overall energy audits and incoming power monitoring. It is available with an Android App to configure, view and capture data wirelessly. Bluetooth and Wi-Fi wireless communication provides the operator with the ability to work from a safe distance away from dangerous voltages and currents without the need to wear PPE gear.

                      • 5 voltage and 4 current measurement inputs, designed to work in 1000V CATIV environments
                      • Measures volts, amps, watts, VARs, KWh, power factor and harmonics out to the 50th
                      • Track energy costs including time of use
                      • Wi-Fi, Bluetooth class 1, USB, LAN and Ethernet communication built-in
                      • Powered from phase inputs up to 1000VAC or from a wall receptacle
                      • User selectable storage rates and demand intervals
                      • Pole mountable, minimal programming required
                      • Can be configured directly from front panel, through DataView control panel or free Android App
                      • Automatic recognition of the connected current sensors/probes
                      • DataView software for data storage, real time display, analysis and report generation

                      Applications

                      Test & Measurement, Industrial

                      Contents

                      Extra large tool bag, Accessory pouch, 5ft USB cable, Five 10ft black voltage leads(waterproof cap) with alligator clips, Power adapter 110/230V with US power cord, Four water tight AmpFlex 196A-24-BK sensors, 9.6V NiMH battery, SD card, USB SD card reader, Twelve colour coded input ID markers, Quick start guide, USB stick supplied with DataView software and user manual.

                      Technical Specifications

                      Analyzer Functions

                      Current, Energy, Power, Voltage

                      Voltage Range rms

                      10V to 1kV

                      External Height

                      180mm

                      External Depth

                      245mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      No. of Channels

                      9 Channel

                      Bandwidth

                      -

                      External Width

                      270mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found