1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Prototyping Boards
                      Print Page

                      21-4600

                      Matrix Board, 1.6 mm Thickness, 72 mm x 47 mm

                      MCM 21-4600
                      MCM 21-4600
                      MCM 21-4600
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part No21-4600
                      Newark Part No.38C9102
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part No21-4600
                      Newark Part No.38C9102
                      Technical Datasheet

                      Data Sheet

                      Board TypePrototype Board
                      Board MaterialEpoxy Glass Composite
                      Hole Diameter-
                      External Height-
                      External Width-
                      Board Thickness2.38mm
                      SVHCTo Be Advised

                      Product Overview

                      Experimenters general purpose PC board for assembling prototype, school and hobby projects. Features number markings for easy positioning.

                      • Number of holes: 375
                      • Dimension: 2” x 2-13/16” x 1/16Mounting hole spacing: 65mm x 40. 6mm
                      • 2. 5mm connection hole spacing
                      • 0. 95mm connection hole diameter

                      Technical Specifications

                      Board Type

                      Prototype Board

                      Hole Diameter

                      -

                      External Width

                      -

                      SVHC

                      To Be Advised

                      Board Material

                      Epoxy Glass Composite

                      External Height

                      -

                      Board Thickness

                      2.38mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65