1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      LAH 50-P

                      Current Transducer, Closed Loop Hall Effect, 50A, AC/DC/Pulsed, Analog - 25mA, ± 12V to ± 15V

                      LEM LAH 50-P
                      LEM LAH 50-P
                      LEM LAH 50-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoLAH 50-P
                      Newark Part No.44W8442
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      903 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$24.090
                      10+$22.710
                      25+$21.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoLAH 50-P
                      Newark Part No.44W8442
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      Supply Voltage Range± 12V to ± 15V
                      Supply Voltage Range± 12V to ± 15V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 0.25%
                      Current Sensor TechnologyClosed Loop Hall Effect
                      Primary Current50A
                      Secondary Signal Type25mA
                      Sensor MountingThrough Hole
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The LAH 50-P is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LAH series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.

                      • Hall effect measuring principle
                      • Printed circuit board mounting
                      • Excellent accuracy
                      • Very good linearity
                      • Low temperature drift
                      • Wide frequency bandwidth
                      • No insertion losses
                      • High immunity to external interference
                      • UL94V-0 Flammability rating

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Accuracy

                      ± 0.25%

                      Primary Current

                      50A

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Closed Loop Hall Effect

                      Secondary Signal Type

                      25mA

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised