Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 TO92
Newark Part No.44W8624
Product RangeTsic 301
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $10.130 |
10+ | $9.450 |
25+ | $8.680 |
50+ | $7.920 |
100+ | $7.180 |
250+ | $6.350 |
500+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 TO92
Newark Part No.44W8624
Product RangeTsic 301
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Accuracy± 0.5K
Sensing Accuracy Range± 0.3°C
Sensing Accuracy Range0
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max150°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeTsic 301
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TSIC 301 TO92 is a Low Power Temperature Sensor IC. Designed as a low-power solution for temperature measurement. The TSic™ provides a simple temperature measurement and achieves outstanding accuracy combined with long term stability. It has a high precision bandgap reference with a PTAT (proportional-to-absolute-temperature) output, a low-power and high-precision ADC and an on-chip DSP core with an EEPROM for the precisely calibrated output signal.
- Digital or analogue output signal
- No calibration required
- Very low power consumption
- -50 to 150°C Measurement range
Technical Specifications
IC Output Type
Analogue
Accuracy
± 0.5K
Sensing Accuracy Range
0
Measured Temperature Min
-
Sensing Temperature Max
150°C
Sensor Case / Package
TO-92
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.3°C
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
Tsic 301
MSL
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate