1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      P0K1.232.2I.B.050

                      RTD Sensor, Extended, 100 ohm, -50 C, +200 C RoHS Compliant: Yes

                      IST INNOVATIVE SENSOR TECHNOLOGY P0K1.232.2I.B.050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                      Manufacturer Part NoP0K1.232.2I.B.050
                      Newark Part No.44W8493
                      Product Range200°C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      70 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.400
                      10+$11.600
                      25+$10.690
                      50+$9.780
                      100+$8.900
                      250+$7.920
                      500+$6.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                      Manufacturer Part NoP0K1.232.2I.B.050
                      Newark Part No.44W8493
                      Product Range200°C Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeComponent with Leads
                      RTD Accuracy-
                      Measured Temperature Min-50°C
                      Measured Temperature Max200°C
                      Resistance @ 0°C100ohm
                      RTD Element MaterialPlatinum
                      Probe Material-
                      Probe Diameter-
                      Probe Length-
                      Cable Length - Metric50mm
                      Cable Length - Imperial1.97"
                      Cable TerminationWire Leaded
                      Wire Configuration2-Wire
                      Product Range200°C Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      RTD Type

                      Component with Leads

                      Measured Temperature Min

                      -50°C

                      Resistance @ 0°C

                      100ohm

                      Probe Material

                      -

                      Probe Length

                      -

                      Cable Length - Imperial

                      1.97"

                      Wire Configuration

                      2-Wire

                      SVHC

                      No SVHC (21-Jan-2025)

                      RTD Accuracy

                      -

                      Measured Temperature Max

                      200°C

                      RTD Element Material

                      Platinum

                      Probe Diameter

                      -

                      Cable Length - Metric

                      50mm

                      Cable Termination

                      Wire Leaded

                      Product Range

                      200°C Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)