Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744310115
Newark Part No.44W4613
Product RangeWE-HCI Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $4.360 |
10+ | $4.290 |
25+ | $4.170 |
50+ | $4.040 |
100+ | $3.900 |
250+ | $3.810 |
500+ | $3.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744310115
Newark Part No.44W4613
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.15µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-HCI Series
Power Inductor Case7mm x 6.9mm x 3mm
DC Resistance Max0.0086ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
1.15µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
0.0086ohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13A
Power Inductor Case
7mm x 6.9mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate