1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      22-17385

                      Screwdriver Set, Palm Ratchet, 22 Piece

                      PROSKIT INDUSTRIES 22-17385
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPROSKIT INDUSTRIES
                      Manufacturer Part No22-17385
                      Newark Part No.85W1281
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPROSKIT INDUSTRIES
                      Manufacturer Part No22-17385
                      Newark Part No.85W1281
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsPhillips , Slotted, Hex, Drive Sockets, Torx Screwdriver, Drive Ratchet, Extension Handle, Case
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Faster than a ratcheting wrench, this palm ratchet is convenient in hard to reach work spaces. When combined with the aluminum handle this tool provides maximum torque and speed for various applications.

                      • 5, 6, 7, 8, 10mm drive sockets
                      • 3, 4, 6mm slotted 1/4" bits
                      • #1, #2, #3 Phillips 1/4" bits
                      • 2. 5, 3, 4, 5, 6mm Hex 1/4" bits
                      • T10, T15, T20 torx 1/4" bits
                      • 1/4" Hex (male) to 1/4" socket (male) adapter
                      • Extension handle for palm ratchet
                      • 1/4" Drive aluminum palm ratchet
                      • Plastic storage case

                      Technical Specifications

                      Kit Contents

                      Phillips , Slotted, Hex, Drive Sockets, Torx Screwdriver, Drive Ratchet, Extension Handle, Case

                      SVHC

                      No SVHC (15-Jan-2018)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65