1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MCCOG22405A6W-FPTLWI

                      Alphanumeric LCD, 24 x 2, Black on White, 3V to 5V, I2C, English, Japanese, Transflective

                      MIDAS DISPLAYS MCCOG22405A6W-FPTLWI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCCOG22405A6W-FPTLWI
                      Newark Part No.47W0538
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCCOG22405A6W-FPTLWI
                      Newark Part No.47W0538
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line24 x 2
                      Display AppearanceBlack on White
                      Logic Voltage3V to 5V
                      Interface TypeI2C
                      Font SetEnglish, Japanese
                      Display ModeTransflective
                      Character Size4.67mm
                      LCD Display TypeFSTN
                      Module Size86.2mm x 24.7mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOG
                      Backlighting ColourWhite
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Alphanumeric / character LCD module
                      • 2 lines of 24 characters - 2 x 24 also referred to as 24 x 2
                      • Positive mode FSTN material
                      • Appearance - black characters on white background
                      • Transflective technology, generally for both indoor and outdoor applications
                      • Chip on glass construction (COG)
                      • On glass controller ST7032i or equivalent
                      • English/Japanese font sets
                      • 3V to 5V logic supply, I2C interface
                      • Display duty 1/16, Driving bias 1/5
                      • White LED backlight
                      • Preferred view angle - 6 o'clock
                      • -20 to +70°C wide operating temperature range
                      • 8 pin SIL (bottom middle) connection, 1.27mm pitch
                      • Overall max dimensions - 86.2 x 24.7 x 6.0mm
                      • Viewing area - 72.3 x 11.8mm
                      • 5mm character (actual dimension 2.45 x 4.67mm)

                      Technical Specifications

                      Character Count x Line

                      24 x 2

                      Logic Voltage

                      3V to 5V

                      Font Set

                      English, Japanese

                      Character Size

                      4.67mm

                      Module Size

                      86.2mm x 24.7mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      White

                      SVHC

                      No SVHC (27-Jun-2024)

                      Display Appearance

                      Black on White

                      Interface Type

                      I2C

                      Display Mode

                      Transflective

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COG

                      Product Range

                      -

                      Technical Docs (3)

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)