Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $54.130 |
5+ | $52.560 |
10+ | $51.220 |
25+ | $49.880 |
50+ | $48.780 |
100+ | $47.790 |
Price for:Each
Minimum: 2
Multiple: 1
$108.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3706-304F
Newark Part No.87M5298
Technical Datasheet
LED ColorYellow
Operating Voltage72VDC
Mounting Hole Dia25.4mm
Forward Current If20mA
Luminous Intensity1000foot lambert
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 556-3706-304F is a yellow panel-mount LED Indicator made of nickel-plated brass housing with dome polycarbonate lens and high intensity for 1-inch mounting hole. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. It is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Watertight seal from front of panel meets NEMA-4X IP66
- 40in-lb Maximum mounting torque
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Safety, Consumer Electronics, Logistics
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
1000foot lambert
Product Range
-
Operating Voltage
72VDC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate