Need more?
Quantity | Price |
---|---|
1+ | $9.300 |
5+ | $9.300 |
10+ | $9.300 |
25+ | $9.300 |
50+ | $9.300 |
100+ | $9.300 |
Product Information
Product Overview
The FN9260B series general purpose Power Entry Module with fuses. Power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing FN 9260 product line brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Exceptional conducted attenuation performance
- Versions up to 10A are available with fuse holder for one or two fuses
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
FN9260B Series
Medical
2A
-
Quick Connect
5mm x 20mm
IP40
IEC C14
Plug
250VAC
Flange Mount
2-Pole Fuse Holder
Quick Connect
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate