Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-5SG32C
Newark Part No.48W6094
Product RangeMachXO2
Technical Datasheet
267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $5.050 |
| 25+ | $4.780 |
| 50+ | $4.560 |
| 100+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-256HC-5SG32C
Newark Part No.48W6094
Product RangeMachXO2
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells256Logic Cells
IC Case / PackageQFN
No. of Pins32Pins
Speed Grade5
Frequency323MHz
No.of User I/Os22I/O's
Supply Voltage Min2.375V
Process Technology65nm
Supply Voltage Max3.465V
IC MountingSurface Mount
Operating Temperature Min0°C
Propagation Delay6.96ns
Operating Temperature Max85°C
Global Clock Setup Time1.59ns
Product RangeMachXO2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleQFN
No. of I/O's22I/O's
No. of Macrocells256Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
QFN
Speed Grade
5
No.of User I/Os
22I/O's
Process Technology
65nm
IC Mounting
Surface Mount
Propagation Delay
6.96ns
Global Clock Setup Time
1.59ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
22I/O's
No. of Logic Cells
256Logic Cells
No. of Pins
32Pins
Frequency
323MHz
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
Operating Temperature Min
0°C
Operating Temperature Max
85°C
Product Range
MachXO2
MSL
MSL 3 - 168 hours
Logic Case Style
QFN
No. of Macrocells
256Macrocells
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate