Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200UHC-4FTG256I
Newark Part No.48W6058
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.180 |
5+ | $17.610 |
10+ | $17.030 |
25+ | $16.460 |
50+ | $16.010 |
180+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$18.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200UHC-4FTG256I
Newark Part No.48W6058
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade4
Frequency269MHz
No.of User I/Os206I/O's
Process Technology65nm
Supply Voltage Min2.375V
IC MountingSurface Mount
Supply Voltage Max3.465V
Propagation Delay7.24ns
Operating Temperature Min-40°C
Operating Temperature Max100°C
Global Clock Setup Time2.17ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleFTBGA
No. of I/O's207I/O's
No. of Macrocells1280Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FTBGA
Speed Grade
4
No.of User I/Os
206I/O's
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
Operating Temperature Min
-40°C
Global Clock Setup Time
2.17ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
207I/O's
No. of Logic Cells
1280Logic Cells
No. of Pins
256Pins
Frequency
269MHz
Process Technology
65nm
IC Mounting
Surface Mount
Propagation Delay
7.24ns
Operating Temperature Max
100°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
FTBGA
No. of Macrocells
1280Macrocells
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate