Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFH7446TRPBF
Newark Part No.55W4110
Product RangeStrongIRFET HEXFET Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.970 |
10+ | $1.410 |
100+ | $1.040 |
500+ | $0.970 |
1000+ | $0.910 |
2500+ | $0.865 |
12000+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH7446TRPBF
Newark Part No.55W4110
Product RangeStrongIRFET HEXFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id85A
On Resistance Rds(on)0.0025ohm
Drain Source On State Resistance0.0033ohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.9V
Power Dissipation78W
Power Dissipation Pd78W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeStrongIRFET HEXFET Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRFH7446TRPBF
1 Product Found
Product Overview
40V single N-channel StrongIRFET™ power MOSFET suitable for battery management systems, power tools, DC drives and electric toys applications.
- Industry standard surface-mount power package
- Product qualification according to JEDEC standard
- Silicon optimized for applications switching below <lt/> 100KHz
- Softer body-diode compared to previous silicon generation
- Wide portfolio available
- Standard pinout allows for drop in replacement
- Industry standard qualification level
- High performance in low frequency applications
- Increased power density
- Provides designers flexibility in selecting most optimal device for their application
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0025ohm
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Power Dissipation
78W
No. of Pins
8Pins
Product Range
StrongIRFET HEXFET Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
85A
Drain Source On State Resistance
0.0033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.9V
Power Dissipation Pd
78W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate