1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      SIA461DJ-T1-GE3

                      Power MOSFET, P Channel, 20 V, 12 A, 0.033 ohm, PowerPAK SC-70, Surface Mount

                      Date/Lot Code

                      VISHAY SIA461DJ-T1-GE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSIA461DJ-T1-GE3
                      Newark Part No.62W0506
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15,845 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.548
                      10+$0.411
                      25+$0.382
                      50+$0.352
                      100+$0.323
                      250+$0.303
                      500+$0.283
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSIA461DJ-T1-GE3
                      Newark Part No.62W0506
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id12A
                      On Resistance Rds(on)0.025ohm
                      Drain Source On State Resistance0.033ohm
                      Transistor Case StylePowerPAK SC-70
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage4.5V
                      Gate Source Threshold Voltage Max400mV
                      Power Dissipation Pd17.9W
                      Power Dissipation17.9W
                      No. of Pins6Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • P-channel 20V (D-S) TrenchFET® power MOSFET
                      • Thermally enhanced PowerPAK® SC-70 package
                      • Low on-resistance
                      • Used in smart phones, tablet PCs, mobile computing

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      20V

                      On Resistance Rds(on)

                      0.025ohm

                      Transistor Case Style

                      PowerPAK SC-70

                      Rds(on) Test Voltage

                      4.5V

                      Power Dissipation Pd

                      17.9W

                      No. of Pins

                      6Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      12A

                      Drain Source On State Resistance

                      0.033ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      400mV

                      Power Dissipation

                      17.9W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SIA461DJ-T1-GE3

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code