1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. SMD Tantalum Capacitors
                      Print Page

                      TPSE687K006R0060

                      Surface Mount Tantalum Capacitor, TPS Series, 680 F, 10%, 6.3 V, 2917 [7343 Metric], E RoHS Compliant: Yes

                      Date/Lot Code

                      KYOCERA AVX TPSE687K006R0060
                      KYOCERA AVX TPSE687K006R0060
                      KYOCERA AVX TPSE687K006R0060
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSE687K006R0060
                      Newark Part No.65W8127
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      120 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.770
                      10+$2.000
                      25+$1.830
                      50+$1.650
                      100+$1.530
                      250+$1.340
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSE687K006R0060
                      Newark Part No.65W8127
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance680µF
                      Voltage(DC)6.3V
                      Capacitor Case / Package2917 [7343 Metric]
                      Capacitance Tolerance± 10%
                      ESR0.06ohm
                      Manufacturer Size CodeE
                      Failure Rate-
                      Ripple Current1.66A
                      Product Length7.3mm
                      Product Width4.3mm
                      Product Height4.1mm
                      Product RangeTPS Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      680µF

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      ESR

                      0.06ohm

                      Failure Rate

                      -

                      Product Length

                      7.3mm

                      Product Height

                      4.1mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      6.3V

                      Capacitance Tolerance

                      ± 10%

                      Manufacturer Size Code

                      E

                      Ripple Current

                      1.66A

                      Product Width

                      4.3mm

                      Product Range

                      TPS Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for TPSE687K006R0060

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code