Print Page
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.550 |
50+ | $13.330 |
100+ | $12.410 |
250+ | $11.610 |
500+ | $11.010 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$14.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDESTB-0402
Newark Part No.61W9535
Product RangeSteatite
Technical Datasheet
Rated Current41A
Rated Voltage750V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max12AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max12AWG
Product RangeSteatite
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DESTB-0402 is a 2-pole panel-mount Barrier Terminal Block made up of unglazed steatite ceramic C 220 housing with nickel-plated brass (galvanised) inserts and a blue passivated zinc-plated steel (galvanised) screw. Steatite is an alternative to porcelain ceramic and has many advantages. It has non-flammable and temperature-resistant with dimensional stability up to 1000°C.
- Chemical resistance
- Non-flammability
- Heat resistance
- Corrosion resistance
- Better bending/compression strength and elasticity
- Higher density
- Higher dielectric strength
- Dimensional stability up to 800°C
- 750V Maximum voltage
Technical Specifications
Rated Current
41A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
12AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
750V
Line Side Connections Per Pole
1
Line Side Wire Size Max
12AWG
Load Side Connection Method
Screw
Product Range
Steatite
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate