Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVEJBBF2020B
Newark Part No.52W2236
Product RangeEVEJB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVEJBBF2020B
Newark Part No.52W2236
Product RangeEVEJB Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEVEJB Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter12mm
Supply Voltage Min-
Supply Voltage Max10V
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EVE-JBBF2020B is a 12mm square GS Encoder with vertical SPST push-on switch. This thin type encoder features insulated shaft or metal shaft types. Suitable for volume and tone control for audio/visual and car audio equipment, tuner for communication units.
- 360° Rotation angle (endless)
- 20-point Detents
- 30000-cycle Minimum operating life
- -10 to 60°C Operating temperature range
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Audio, Automotive, Communications & Networking
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EVEJB Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
12mm
Supply Voltage Max
10V
Operating Temperature Max
60°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate