1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      B57867S0502F140

                      THERMISTOR, NTC, RADIAL LEADED

                      Date/Lot Code

                      EPCOS B57867S0502F140
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB57867S0502F140
                      Newark Part No.63W2795
                      Product RangeB57867S
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      924 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.180
                      10+$2.040
                      25+$1.940
                      50+$1.850
                      100+$1.750
                      500+$1.680
                      1000+$1.610
                      2500+$1.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB57867S0502F140
                      Newark Part No.63W2795
                      Product RangeB57867S
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeNTC
                      Resistance (25°C)5kohm
                      Thermistor MountingThrough Hole
                      Resistance Tolerance (25°C)± 1%
                      Thermistor MountingThrough Hole
                      Product RangeB57867S
                      NTC MountingThrough Hole
                      Thermistor Case Style-
                      Thermistor TerminalsRadial Leaded
                      Thermistor TerminalsRadial Leaded
                      B-Constant3988K
                      B-Constant Tolerance± 1%
                      NTC Case Size-
                      Thermal Time Constant (in Air)-
                      Probe Material-
                      Probe Diameter-
                      Lead Length43.5mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      QualificationAEC-Q200
                      Automotive Qualification StandardAEC-Q200
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Thermistor Type

                      NTC

                      Thermistor Mounting

                      Through Hole

                      Thermistor Mounting

                      Through Hole

                      NTC Mounting

                      Through Hole

                      Thermistor Terminals

                      Radial Leaded

                      B-Constant

                      3988K

                      NTC Case Size

                      -

                      Probe Material

                      -

                      Lead Length

                      43.5mm

                      Operating Temperature Max

                      155°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Resistance (25°C)

                      5kohm

                      Resistance Tolerance (25°C)

                      ± 1%

                      Product Range

                      B57867S

                      Thermistor Case Style

                      -

                      Thermistor Terminals

                      Radial Leaded

                      B-Constant Tolerance

                      ± 1%

                      Thermal Time Constant (in Air)

                      -

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code