1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      B82432A1473K000

                      Wirewound Inductor, 47 µH, 2.3 ohm, 9.5 MHz, 210 mA, 1812 [4532 Metric], B82432A SIMID Series

                      EPCOS B82432A1473K000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82432A1473K000
                      Newark Part No.94W7744
                      Product RangeB82432A SIMID Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82432A1473K000
                      Newark Part No.94W7744
                      Product RangeB82432A SIMID Series
                      Technical Datasheet

                      Data Sheet

                      Inductance47µH
                      DC Resistance Max2.3ohm
                      Self Resonant Frequency9.5MHz
                      DC Current Rating210mA
                      Inductor Case / Package1812 [4532 Metric]
                      Product RangeB82432A SIMID Series
                      Inductance Tolerance± 10%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length4.5mm
                      Product Width3.2mm
                      Product Height3.2mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      47µH

                      Self Resonant Frequency

                      9.5MHz

                      Inductor Case / Package

                      1812 [4532 Metric]

                      Inductance Tolerance

                      ± 10%

                      Core Material

                      Ferrite

                      Product Width

                      3.2mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC Resistance Max

                      2.3ohm

                      DC Current Rating

                      210mA

                      Product Range

                      B82432A SIMID Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      4.5mm

                      Product Height

                      3.2mm

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)