1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Battery Strap PTCs
                      Print Page

                      MF-S175

                      Battery Strap PTC, MF-S Series, 15 VDC, 1.75 A, 3.8 A, 4 s, 100 A

                      BOURNS MF-S175
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoMF-S175
                      Newark Part No.91F3566
                      Product RangeMF-S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$0.373
                      2500+$0.345
                      Price for:Each
                      Minimum: 2000
                      Multiple: 500
                      $746.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoMF-S175
                      Newark Part No.91F3566
                      Product RangeMF-S Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor MountingStrap
                      Product RangeMF-S Series
                      Voltage Rating15VDC
                      Holding Current1.75A
                      Trip Current3.8A
                      Time to Trip4s
                      Current Rating Max100A
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (25-Jun-2025)

                      Technical Specifications

                      Thermistor Mounting

                      Strap

                      Voltage Rating

                      15VDC

                      Trip Current

                      3.8A

                      Current Rating Max

                      100A

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (25-Jun-2025)

                      Product Range

                      MF-S Series

                      Holding Current

                      1.75A

                      Time to Trip

                      4s

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Alternatives for MF-S175

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65