1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      08-50-0106

                      Contact, KK® 396, KK 2478 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

                      Date/Lot Code

                      MOLEX 08-50-0106
                      MOLEX 08-50-0106
                      MOLEX 08-50-0106
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No08-50-0106
                      Newark Part No.72K1670
                      Product RangeKK 2478 Series
                      Also Known As2478-1-(P909)L, GTIN UPC EAN: 800753750029
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19,046 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.112
                      10+$0.095
                      25+$0.090
                      50+$0.086
                      100+$0.082
                      250+$0.079
                      500+$0.077
                      1000+$0.068
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No08-50-0106
                      Newark Part No.72K1670
                      Product RangeKK 2478 Series
                      Also Known As2478-1-(P909)L, GTIN UPC EAN: 800753750029
                      Technical Datasheet

                      Data Sheet

                      Product RangeKK 2478 Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max18AWG
                      Contact PlatingTin Plated Contacts
                      For Use With2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors
                      Wire Size AWG Min24AWG
                      Contact MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      08-50-0106 is a 2478 series 18 to 24AWG, KK 396 female crimp terminal.

                      • Brass material, tin plating mating material
                      • 2.540µm mating/termination plating
                      • Wire insulation diameter is 2.79mm maximum
                      • Friction lock headers; friction lock ramp housings
                      • Polarizing backwalls
                      • RPC (Reflow Process Compatible) Connector System
                      • High-temperature nylon housing
                      • Signal Applications (KK 254 Connector System)
                      • Power Applications (KK 396 Connector System)

                      Technical Specifications

                      Product Range

                      KK 2478 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      24AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      18AWG

                      For Use With

                      2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors

                      Contact Material

                      Brass

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code