1. Home
                      2. Semiconductors - ICs
                      3. CODECs / Encoders / Decoders
                      4. CODECs
                      Print Page

                      SGTL5000XNAA3

                      Audio Codec, Headphone, Stereo, 1, 1, -40 C, 85 C, 96 kSPS RoHS Compliant: Yes

                      NXP SGTL5000XNAA3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoSGTL5000XNAA3
                      Newark Part No.70W0593
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoSGTL5000XNAA3
                      Newark Part No.70W0593
                      Technical Datasheet

                      Data Sheet

                      Audio CODEC TypeStereo
                      No. of ADCs1
                      No. of DACs1
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Sampling Rate96kSPS
                      Audio IC Case StyleQFN
                      No. of Pins32Pins
                      No. of Input Channels1Channels
                      No. of Output Channels2Channels
                      ADC / DAC Resolution24bit
                      ADCs / DACs Signal to Noise Ratio90dB
                      IC Interface TypeI2C, SPI
                      Supply Voltage Range1.62V to 3.6V
                      Supply Voltage Range1.62V to 3.6V
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Audio CODEC Type

                      Stereo

                      No. of DACs

                      1

                      Operating Temperature Max

                      85°C

                      Audio IC Case Style

                      QFN

                      No. of Input Channels

                      1Channels

                      ADC / DAC Resolution

                      24bit

                      IC Interface Type

                      I2C, SPI

                      Supply Voltage Range

                      1.62V to 3.6V

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      No. of ADCs

                      1

                      Operating Temperature Min

                      -40°C

                      Sampling Rate

                      96kSPS

                      No. of Pins

                      32Pins

                      No. of Output Channels

                      2Channels

                      ADCs / DACs Signal to Noise Ratio

                      90dB

                      Supply Voltage Range

                      1.62V to 3.6V

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)