Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL021V1
Newark Part No.70W0688
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $62.030 |
Price for:Each
Minimum: 1
Multiple: 1
$62.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL021V1
Newark Part No.70W0688
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current85mA
Output Voltage36V
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipLED7707
Dimming Control TypePWM
Kit ContentsDemo Board LED7707
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
-
Output Current
85mA
Input Voltage Min
4.5V
Core Chip
LED7707
Kit Contents
Demo Board LED7707
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
36V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate