1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Surface Mount PPTCs
                      Print Page

                      2920L200/24DR

                      Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch 2920L Series, 24 VDC, 2 A, 4 A, 5 s

                      Date/Lot Code

                      LITTELFUSE 2920L200/24DR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No2920L200/24DR
                      Newark Part No.05M2797
                      Product RangePolySwitch 2920L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,571 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.952
                      10+$0.732
                      25+$0.672
                      50+$0.611
                      100+$0.565
                      250+$0.510
                      500+$0.472
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No2920L200/24DR
                      Newark Part No.05M2797
                      Product RangePolySwitch 2920L Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor MountingSMD
                      PPTC Case Style2920 (7351 Metric)
                      Product RangePolySwitch 2920L Series
                      Voltage Rating24VDC
                      Holding Current2A
                      Trip Current4A
                      Time to Trip5s
                      Current Rating Max40A
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      The 2920L200/24DR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for medium voltage applications where space is at a premium and resettable protection is desired.

                      • Fast response to fault currents
                      • High voltage
                      • Low profile
                      • Hold current of 2A
                      • Trip current of 4A

                      Applications

                      Computers & Computer Peripherals, Consumer Electronics, Automotive

                      Technical Specifications

                      Thermistor Mounting

                      SMD

                      Product Range

                      PolySwitch 2920L Series

                      Holding Current

                      2A

                      Time to Trip

                      5s

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      PPTC Case Style

                      2920 (7351 Metric)

                      Voltage Rating

                      24VDC

                      Trip Current

                      4A

                      Current Rating Max

                      40A

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 2920L200/24DR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65