1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. Radial Leaded Power Inductors
                      Print Page

                      RLB0914-680KL

                      INDUCTOR, 68UH

                      Date/Lot Code

                      BOURNS RLB0914-680KL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoRLB0914-680KL
                      Newark Part No.78X5346
                      Product RangeRLB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      123 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.427
                      10+$0.361
                      25+$0.338
                      50+$0.316
                      100+$0.293
                      500+$0.284
                      1000+$0.239
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoRLB0914-680KL
                      Newark Part No.78X5346
                      Product RangeRLB Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRLB Series
                      Inductance68µH
                      Inductor ConstructionUnshielded
                      RMS Current (Irms)1.33A
                      Saturation Current (Isat)2.7A
                      DC Resistance Max0.21ohm
                      Inductance Tolerance± 10%
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      RLB Series

                      Inductor Construction

                      Unshielded

                      Saturation Current (Isat)

                      2.7A

                      Inductance Tolerance

                      ± 10%

                      Inductance

                      68µH

                      RMS Current (Irms)

                      1.33A

                      DC Resistance Max

                      0.21ohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65