1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRR0604-3R3ML

                      INDUCTOR, POWER, 3.3UH, SHIELDED

                      Date/Lot Code

                      BOURNS SRR0604-3R3ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRR0604-3R3ML
                      Newark Part No.96Y6018
                      Product RangeSRR0604 Series
                      41 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.855
                      10+$0.732
                      25+$0.729
                      50+$0.679
                      100+$0.628
                      500+$0.606
                      1000+$0.516
                      2500+$0.501
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRR0604-3R3ML
                      Newark Part No.96Y6018
                      Product RangeSRR0604 Series
                      Inductance3.3µH
                      RMS Current (Irms)2.3A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)2.9A
                      Power Inductor Case6.5mm x 6.5mm x 4.8mm
                      Product RangeSRR0604 Series
                      Inductor Case / Package-
                      DC Resistance Max0.05ohm
                      Inductance Tolerance± 20%
                      Product Length6.5mm
                      Product Width6.5mm
                      Product Height4.8mm
                      PackagingEach
                      RoHS Phthalates CompliantTo Be Advised
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      3.3µH

                      Inductor Construction

                      Shielded

                      Power Inductor Case

                      6.5mm x 6.5mm x 4.8mm

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      6.5mm

                      Packaging

                      Each

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      2.3A

                      Saturation Current (Isat)

                      2.9A

                      Product Range

                      SRR0604 Series

                      DC Resistance Max

                      0.05ohm

                      Product Length

                      6.5mm

                      Product Height

                      4.8mm

                      RoHS Phthalates Compliant

                      To Be Advised

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65