1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRP5030T-3R3M

                      Surface Mount Power Inductor, SRP5030T Series, 3.3 H, 20%, Shielded, 0.038 ohm, 5 A RoHS Compliant: Yes

                      BOURNS SRP5030T-3R3M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRP5030T-3R3M
                      Newark Part No.90W0868
                      Product RangeSRP5030T Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,530 In Stock

                      Need more?

                      500 Delivery in 1-3 Business Days(US stock)
                      2030 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.330
                      10+$1.260
                      25+$1.240
                      50+$1.150
                      100+$1.060
                      250+$0.995
                      500+$0.934
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRP5030T-3R3M
                      Newark Part No.90W0868
                      Product RangeSRP5030T Series
                      Technical Datasheet

                      Data Sheet

                      Inductance3.3µH
                      RMS Current (Irms)5A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)8A
                      Power Inductor Case5.7mm x 5.2mm x 2.8mm
                      Product RangeSRP5030T Series
                      Inductor Case / Package-
                      DC Resistance Max0.038ohm
                      Inductance Tolerance± 20%
                      Product Length5.7mm
                      Product Width5.2mm
                      Product Height2.8mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      3.3µH

                      Inductor Construction

                      Shielded

                      Power Inductor Case

                      5.7mm x 5.2mm x 2.8mm

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      5.2mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      5A

                      Saturation Current (Isat)

                      8A

                      Product Range

                      SRP5030T Series

                      DC Resistance Max

                      0.038ohm

                      Product Length

                      5.7mm

                      Product Height

                      2.8mm

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Product Change Notice EN

                      Alternatives for SRP5030T-3R3M

                      3 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65